• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa tesapack 4713 04713-00000-00 Packaging tape tesapack® 4713 Brown (L x W) 50 m x 50 mm 6 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

93 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.06)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack® 4713 package tape 6 pack, paper tape for sealing packaging, recyclable and solvent-free, brown, 6 x 50 mx50 mm

  • Packaging tape based on a fine support made of creped paper and a natural rubber adhesive: Ideal for gluing lightweight cartons, packages, packaging, shipping boxes and envelopes
  • Ideal for professional use: The packaging tape is suitable for convenient and efficient packaging for both manual and automatic applications
  • Good adhesion on different qualities of cardboard: The solvent-free manufactured natural rubber adhesive tape offers good adhesion and high initial adhesive strength on different surfaces
  • Recycling-friendly adhesive tape - tested according to the INGEDE method: The carrier is made of paper from exemplary managed, FSC®-certified forests and other controlled sources
  • Packaging tape in an advantageous multi-pack with 6 rollers - Ideal as stock for professional use: Tesapack® 4713 package adhesive tape, each 50 m x 50 mm, brown

Technical specifications

Product type

Packaging tape

Length

50 m

Width

50 mm

Breakout force

30 N/10 mm

Factory colour

Brown

Adhesive type

Natural rubber

Carrier material

Natural rubber

Series

tesapack® 4713

Type

tesapack 4713

Content

6 pc(s)

Dim

(L x W) 50 m x 50 mm

Material thickness

125 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306395 tesa tesapack 4713 04713-00000-00 Packaging tape tesapack® 4713 Brown (L x W) 50 m x 50 mm 6 pc(s)

Description

Tesapack® 4713 Parcel Tape in 6 Pack
The sustainable solution for sealing packaging: The universal shipping tape tesapack 4713 is Ideal for packing lightweight packages, boxes and much more. It offers reliable adhesion on different cardboard qualities. Manufactured on basis of a carrier of fine creped paper and a solvent free manufactured natural rubber adhesive, it possesses an excellent adhesion on different surfaces as well as a good start adhesion force. Since the packaging tape is suitable for both manual and automatic applications, it is ideal for use in plants where a lot of shipping and packaging is used.

The results of this cardboard tape are also excellent when it comes to sustainability. It is easy to recycle - this can be proven according to the INGEDE method. Its carrier is made of paper obtained from exemplary managed, FSC®-certified forests and other controlled sources.

This multiple package is ideal as a stock for crafts and industries or as basic equipment for office supplies.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Home tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • 6x Parcel Tape

More interesting products

(*All information is plus legal VAT)