• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ULTRA POWER CLEAR 56496-00000-00 Repair tape Transparent (L x W) 10 m x 48 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Ultra power Clear Repairing Tape - transparent repair tape for invisible repairs - weather-resistant and tear-able by hand - 10 m x 48 mm

  • Transparent repair tape for invisible and inconspicuous repairs - especially on glass or transparent plastic
  • High adhesion for reliable repairs in different environments
  • Also holds on rough or textile surfaces
  • Suitable for long-term use thanks to its high abrasion resistance
  • Ideal for outdoor applications, as it is waterproof, extremely weather-proof and UV-resistant
  • Symbolic image featuring two hands tearing paper along a perforated line. Underneath reads 'HAND-TEARABLE'.
  • The image shows a symbol for temperature resistance. A thermometer is depicted from '+90°C' to '-10°C', accompanied by 'TEMPERATURE RESISTANT'.
  • A black symbol displays a cloud, raindrops, and a lightning bolt above the word 'WEATHERPROOF', indicating waterproofness.

Technical specifications

Product type

Repair tape

Adhesive tape features

Manual pull and tear

Temperature-resistant

Damp-proof

UV-resistant

Length

10 m

Width

48 mm

Thickness

170

Max. temperature

+90 °C

Min. temperature

-10 °C

Factory colour

Transparent

Type

ULTRA POWER CLEAR

Content

1 pc(s)

Dim

(L x W) 10 m x 48 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2476759 tesa ULTRA POWER CLEAR 56496-00000-00 Repair tape Transparent (L x W) 10 m x 48 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2476759 tesa ULTRA POWER CLEAR 56496-00000-00 Repair tape Transparent (L x W) 10 m x 48 mm 1 pc(s)

Description

The tesa® Ultra power Clear helps with invisible repairs and is a great support in all adventures. It is particularly suitable if glass or plastic is to be repaired inconspicuously. One of the most common applications is to repair holes and cracks. Due to the strong adhesive strength, the transparent repair tape adheres reliably to most surfaces. Thanks to its high UV resistance, it can also be used in extreme weather conditions.

tesa® Ultra power Clear Repairing Tape
A reliable repair tape can thus save many unfortunate situations. The extra clear tesa® Ultra power Clear Repairing Tape is suitable for indoor and outdoor use. No matter whether the surface is smooth or rough, the transparent fabric tape can be used to repair cracks, gaps and cracks inconspicuously. The belt is easy to unwind and can easily be torn off by hand. Important: The repair tape is UV and temperature resistant. The temperature range within which it can be used is large: The sealing tape is temperature-resistant between -10 °C and +90 °C. It can also be used in extreme weather conditions.

Our tip: The practical and fast solution for outdoor enthusiasts. Outdoor adventurers who are not afraid to go on tour even in heavy snow and rain must be prepared for breakdowns. Especially when traveling in extreme weather conditions. Whether loose car lamps, leaking external tents or other emergencies - with the tesa® Ultra power Clear Repairing Tape repairs are mastered with confidence. Thus the adhesive tape is not only an important helper for fans of outdoor activities, but also should not be missing in any household.

tesa - more than one tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Scope of delivery

  • 1x Panzertape / fabric tape

More interesting products

(*All information is plus legal VAT)