• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ULTRA POWER EXTREME 56623-00000-00 Repair tape Black (L x W) 25 m x 50 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.95)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Ultra power Extreme Repairing Tape - Repair tape with extra strong grip even on rough surfaces - weather-resistant and can be torn by hand - 25 m x 50 mm

  • Adhesive strength:
  • Extremely strong support for repairs of all kinds - even in demanding environments
  • Adaptable:
  • Thanks to its impressive adhesive performance, the repair tape also holds on rough surfaces
  • Durable:
  • Long-term use due to high abrasion resistance
  • Very robust:
  • Extremely weather-resistant, waterproof, UV-resistant - ideal for outdoor applications
  • High quality:
  • Fabric backing makes the tape even stronger
  • 'Symbol shows hands tearing material along a designated line. Text 'HAND-TEARABLE' underneath.'

Technical specifications

Product type

Repair tape

Adhesive tape features

Manual pull and tear

Temperature-resistant

Damp-proof

UV-resistant

Length

25 m

Width

50 mm

Thickness

170

Max. temperature

+90 °C

Min. temperature

-10 °C

Factory colour

Black

Type

ULTRA POWER EXTREME

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

Motif imprint

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476762 tesa ULTRA POWER EXTREME 56623-00000-00 Repair tape Black (L x W) 25 m x 50 mm 1 pc(s)

Description

The tesa® Ultra power Extreme masters special challenges without any problem and with its strong adhesive power prevents small emergencies destroy large adventures. It sticks reliably on smooth and rough surfaces. The high-quality repair tape is suitable for a wide range of applications, such as repairing holes and cracks or repairing broken parts. As it is very UV and temperature resistant, it can also be used in extreme weather conditions.

tesa® Ultra power extreme repairing tape
An extra strong repair tape can be beneficial in many situations. The extremely strong adhesive strength of the tesa® Ultra power Extreme Repairing Tape makes the difference. The belt can be used on a variety of surfaces to patch cracks, gaps or breaks and repair broken parts. It is easy to use, as it is easy to tear it by hand. The strong, textile back is waterproof and extremely robust and withstands almost any weather.

Our tip: The ideal Duct Tape for outdoor enthusiasts. If you are going to go wild, you should be prepared for unexpected adventures by bike or car. Unforeseen events such as cracks, loose parts and other damage to the vehicle are part of everyday outdoor life. In such situations you need a simple and robust repair solution - and the tesa Ultra power Extreme Repairing Tape offers exactly that. With its high UV and temperature resistance, it can be used even in extreme weather and temperatures between -15 °C and +90 °C for repairs - both indoors and outdoors. Thus the adhesive tape is not only an important helper for fans of outdoor activities, but also should not be missing in any household.

tesa - more than one tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Scope of delivery

  • 1x Panzertape / fabric tape

More interesting products

(*All information is plus legal VAT)