• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 40 Plus Two-pole voltage tester Calibrated to (ISO standards) CAT III LED

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-pin voltage tester Testboy® 40

  • Integrated phase viewfinder
  • AC and DC voltage measurements
  • Including storage bag

Technical specifications

  • Standards: IEC/EN 61010-1
  • CAT III 400 V
  • Power supply: Via measuring object.
Product type

Two-pole voltage tester

Reading type

Phase

Display

LED

V AC reading range

6 up to 400 V

V DC reading range

6 up to 400 V

Reading category

CAT III

IP20

ISO standards

Dim

(L x W x H) 210 x 60 x 30 mm

Weight

100 g

Max. frequency

60 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 60 Hz

V AC reading range (max.)

400 V

V AC reading range (min.)

6 V

Voltage DC reading range (max.)

400 V

Voltage reading range DC (min.)

6 V

Width

60 mm

Height

30 mm

Length

210 mm

Type

40 Plus

Documents & Downloads

Datasheet

Datasheet 2454291 Testboy 40 Plus Two-pole voltage tester Calibrated to (ISO standards) CAT III LED

User & Safety Instructions

User & Safety Instructions 2454291 Testboy 40 Plus Two-pole voltage tester Calibrated to (ISO standards) CAT III LED

Description

With the Testboy 40 direct and alternating voltages can be measured reliably in the range of 6 - 400 V. In addition, the device is equipped with a phase finder. The user-friendly and robust design guarantees a long operational readiness.

This text is machine translated.

Scope of delivery

  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.