• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Testavit Schuki 1 LCD Mains outlet tester CAT II 300 V LCD, LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Test equipment sockets Testavit Schukies 1 LCD

  • Fast and safe testing of installations
  • Contact finger to test the earthing connection
  • FI-test (Schuki 1 LCD)
  • FI-test (30 mA@230V AC)

Technical specifications

Product type

Mains outlet tester

Reading type

FI

Phase

Display

LCD

LED

V AC reading range

230 V (max)

Reading category

CAT II 300 V

IP40

Manufacturer's standards (no certificate)

Dim

(W x H) 60 mm x 60 mm

Weight

54 g

Min. frequency

50 Hz

Frequency range

50 Hz (min)

V AC reading range (max.)

230 V

Width

60 mm

Height

60 mm

Type

Testavit Schuki 1 LCD

Documents & Downloads

Datasheet

Datasheet 1408536 Testboy Testavit Schuki 1 LCD Mains outlet tester CAT II 300 V LCD, LED

User & Safety Instructions

User & Safety Instructions 1408536 Testboy Testavit Schuki 1 LCD Mains outlet tester CAT II 300 V LCD, LED

Description

With the new Testavit Schuki 1 LCD and 3 LCD check professionals uncomplicated, whether sockets, cable drums or connection cables in 230-V systems are connected correctly. Thanks to three LEDs can also be the connection status quickly and uniquely. Via the finger contact can also be tested, whether at the protective conductor connection an unacceptably high touch voltage is applied. With the Testavit Schuki 1 LCD can also be transmitted by push button a 30 mA FI-protective switch (RCD) can be triggered.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 329.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)