• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 296 IR camera Calibrated to (DAkkS standards) -20 up to 400 °C 256 x 192 Pixel Touchscreen, Wi-Fi

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Testboy TV 296 infrared camera with Bluetooth / Wi-Fi DAkkS

  • Thermal imaging camera
  • Temperature reading range -20 up to 400 °C
  • 256 x 192 Pixel Bolometer matrix
  • Thermal sensitivity 40 mK

Technical specifications

Type

TV 296

Product type

IR camera

Bolometer array

256 x 192 Pixel

Temperature reading range (max.)

400 °C

Colour schemes

8

Temperature reading range (min.)

-20 °C

Optics

50° x 37.2°

Display resolution

640 x 480 Pixel

IP54

Thermal sensitivity

40 mK

Dim

(L x W x H) 85.20 x 138.50 x 23.60 mm

Digital zoom

4 x

Display

3.5" LCD touch color display

Emission level (max.)

1

Emission level (min.)

0.01

Weight

218 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to 400 °C

Min. focusing distance

0.3 m

Width

138.50 mm

Height

23.60 mm

Length

85.20 mm

Features

Touchscreen

Wi-Fi

DAkkS standards

Documents & Downloads

Datasheet

Datasheet 3330967 Testboy TV 296 IR camera Calibrated to (DAkkS standards) -20 up to 400 °C 256 x 192 Pixel Touchscreen, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3330967 Testboy TV 296 IR camera Calibrated to (DAkkS standards) -20 up to 400 °C 256 x 192 Pixel Touchscreen, Wi-Fi

Description

The arguments of a "mobile phone", handy, easy to use and compact, also fit on the new infrared thermal camera Testboy TV 296. A package of impressive performance comes together for the handy design. With a true resolution of 256x192 pixels (=49,152), a visual 8 megapixel camera and a 25 Hz sensor data recording, the infrared camera can count some of the thermal cameras taking part in the market. The other characteristic features that can be presented are the variable adjustable emission level, 8 color palettes, USB interface and the 3.5” touch-color LCD display. The infrared camera also communicates wirelessly via Bluetooth and WiFi.

This text is machine translated.

Features

  • 3.5" touch-color display
  • 640 x 480 pixels
  • IR resolution: 256 x 192 pixels
  • CCD camera 3264 x 2446 (8 MP)
  • Digital zoom 1.0x to 4.0
  • Temperature range (NETD) 40 mK (@25° C)
  • Field of view (FOV) 50° x 37.2°
  • 8 color palettes
  • 16 GB Flash storage
  • USB-C interface
  • Auto Power-Off adjustable
  • WiFi 802.11 b/g/n
  • Data format JPG, MP4

Scope of delivery

  • Hard case
  • USB-C cable
  • Power supply unit