TV 296
IR camera
256 x 192 Pixel
400 °C
8
-20 °C
50° x 37.2°
640 x 480 Pixel
IP54
40 mK
(L x W x H) 85.20 x 138.50 x 23.60 mm
4 x
3.5" LCD touch color display
1
0.01
218 g
2 %
2 °C
-20 up to 400 °C
0.3 m
138.50 mm
23.60 mm
85.20 mm
Touchscreen
Wi-Fi
Manufacturer's standards (no certificate)
yes
Datasheet 2858378 Testboy TV 296 IR camera -20 up to 400 °C 256 x 192 Pixel Touchscreen, Wi-Fi
User & Safety Instructions 2858378 Testboy TV 296 IR camera -20 up to 400 °C 256 x 192 Pixel Touchscreen, Wi-Fi
€ 904.98*