• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-SX 9001 Differential probe 30 MHz 10:1, 100:1 700 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 899.00 / piece)
€ 899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TESTEC TT-SX 9001

  • 10:1, 100:1
  • Bandwidth 30 MHz

Technical specifications

  • DC accuracy ± 2%
Product type

Differential probe

Bandwidth

30 MHz

Divider voltage ratio

10:1

100:1

Slew rate

14 ns

Nominal voltage

700 V

Input capacity

2 pF

Input resistance

5 M Ω

Type

differential

Manufacturer's standards (no certificate)

Weight

488 g

Cable length

0.95 m

Reading category

CAT III 1000 V

Width

68 mm

Height

28 mm

Length

220 mm

Documents & Downloads

Datasheet

Datasheet 2621996 Testec TT-SX 9001 Differential probe 30 MHz 10:1, 100:1 700 V

User & Safety Instructions

User & Safety Instructions 2621996 Testec TT-SX 9001 Differential probe 30 MHz 10:1, 100:1 700 V

Description

The active differential probes from Testec add to every oscilloscope a differential input for safe measurement of signals with floating potentials.

This text is machine translated.

Scope of delivery

  • 2 clamping hooks (red, black)
  • User manual
  • USB cable
  • Factory calibration certificate

Hints

Battery operation or USB; cTUVus certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 907.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)