• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0554 0004 0554 0004 Thermally conductive paste 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,785.00)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Silicone heat conductive paste

  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Thermally conductive paste

Compatible with

testo

Weight

14 g

Width

120 mm

Height

20 mm

Type

0554 0004

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 102187 testo 0554 0004 0554 0004 Thermally conductive paste 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage

Description

Silicone thermal compound, tmax = +260°C, for the improvement of the heat transfer in surface sensors.

This text is machine translated.

Features

  • For the improvement of the heat transfer in surface sensors
  • Can be used for temperatures up to +260 °C
  • Content: 14 grams
  • Silicone thermal compound (14 g), tmax = +260 °C

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)