• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0554 0440 0554 0440 Extension 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Extension

Compatible with

testo

Weight

191 g

Width

230 mm

Height

20 mm

Length

255 mm

Type

0554 0440

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102226 testo 0554 0440 0554 0440 Extension 1 pc(s)

Description

Connection hose, silicone, length 5 m, max. load 700 hPa (mbar).

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)