• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0560 5600 0560 5600 Valve 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Intelligent valve for Testo 560i

  • Intelligent valve for Testo 560i digital refrigerant scales (sold separately) for automatic filling according to target valueControl via Bluetooth connection to Testo manifold and Testo Smart APPHigh precision measurementsCompact housing with splash-water and dust protection and practical hook

Technical specifications

  • Operating pressure max. 35 barOperating temperature -10 to +50 °C.
Product type

Valve

Compatible with

testo

Weight

570 g

Width

119 mm

Height

47 mm

Length

95 mm

Type

0560 5600

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576370 testo 0560 5600 0560 5600 Valve 1 pc(s)

Conformity certificate

Conformity certificate 2576370 testo 0560 5600 0560 5600 Valve 1 pc(s)

Description

The world first of Testo the intelligent valve for the wireless digital refrigerant scale Testo 560i. Together with the separately available refrigerant scales, the filling of refrigeration systems and heat pumps becomes revolutionary simple. The scales and intelligent valve enable automatic and precise filling according to target value thanks to patented technology. And they work in a team with the Testo manifold and the Testo Smart APP for smartphone and tablet.

This text is machine translated.

Features

  • Automatic and precise refrigerant filling after target overheating, undercooling and weight (only in conjunction with digital refrigerant scale Testo 560i, sold separately)Wire and wireless connection and operation with Testo manifold and Testo Smart APP via BluetoothAll measured values at a glance with storage of the measured data in the Testo Smart APPParticularly robust due to water and dust protection IP54Very handy thanks to compact housing and practical hookLong battery life of over 60 hours and changeable 9 V block battery

Scope of delivery

  • ValveUser manual
  • 1x 9 V battery

System requirements

  • Testo Smart APP requires: Android 6 or higher / iOS 11 or higher

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)