
Number
Total (€ 379.00 / piece)
€ 379.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
testo 0572 1625 162 H2 Multi-channel data logger Unit of measurement Temperature, Humidity incl. wall bracket
- Alert with exceeding of limit value via push notification, e-mail or SMS (optional)
- Automated temperature and humidity monitoring using external temperature and humidity sensors
- Connection to the testo Smart APP: Simple start-up, push alarms and dashboard
- Automatic measurement documentation in testo Saveris (cloud)
- Data transfer via WLAN
- Visual inspection on site by large display
Technical specifications
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1 °C
Manufacturer's standards (no certificate)
- Power supply (details)
4 AA batteries, power supply unit
- Battery life
12 Mon.
- Sensor
NTC
- Dim
(L x W x H) 31 x 95 x 75 mm
- Weight
240 g
- Resolution
0.1 °C
- Features
incl. wall bracket
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
95 mm
- Height
75 mm
- Length
31 mm
- Interfaces
USB
Wi-Fi
IP54
- Memory (readings)
10000
- Power supply
AA battery (4x)
PSU
- Reading accuracy temperature
0.5 °C
- Type
162 H2
Documents & Downloads
Datasheet
Datasheet 3429154 testo 0572 1625 162 H2 Multi-channel data logger Unit of measurement Temperature, Humidity incl. wall bracket
User & Safety Instructions
User & Safety Instructions 3429154 testo 0572 1625 162 H2 Multi-channel data logger Unit of measurement Temperature, Humidity incl. wall bracket
Information
Information 3429154 testo 0572 1625 162 H2 Multi-channel data logger Unit of measurement Temperature, Humidity incl. wall bracket
Description
The online data logger testo 162 H2 is an easy to use climate logger with display for monitoring temperature and humidity. The testo 162 H2 has a connection for using an external temperature and humidity sensor. The online data loggers testo 162 are part of the testo 160 online data logger system, comprising the hardware components (testo 160, testo 162, testo 164) as well as the testo Saveris Cloud and testo Smart APP. The testo Saveris Cloud is thereby the central data platform. Measured values can be viewed and analyzed there.
The testo data monitoring license is required to use the system.
The online data loggers testo 162 are part of the testo 160 online data logger system. They record measured values (temperature and humidity, pressure and CO2) and send these via a WLAN connection directly to the testo cloud.
If a threshold is exceeded, the testo Smart APP sends a push notification to notify you of any violations of the threshold. Alternatively, you can send an email or SMS notification.
Use your smartphone, tablet or PC to access all readings and analysis functions from wherever you are.
Perfectly connected: With the online data logger testo 162 H2 and the testo Saveris Cloud
The testo Saveris Cloud is the central control element of the testo 160 online data logger system. With the testo 162 H2 you can store your data measurements over an existing WLAN in the testo Saveris Cloud. Here you can configure your online data loggers, set limit alarms and analyze your measurement data. To operate the online data logger in the testo Saveris Cloud, a valid license must be purchased (data monitoring license).
The installation of the system is easy and can be done via the testo Smart APP.
This text is machine translated.
The testo data monitoring license is required to use the system.
The online data loggers testo 162 are part of the testo 160 online data logger system. They record measured values (temperature and humidity, pressure and CO2) and send these via a WLAN connection directly to the testo cloud.
If a threshold is exceeded, the testo Smart APP sends a push notification to notify you of any violations of the threshold. Alternatively, you can send an email or SMS notification.
Use your smartphone, tablet or PC to access all readings and analysis functions from wherever you are.
Perfectly connected: With the online data logger testo 162 H2 and the testo Saveris Cloud
The testo Saveris Cloud is the central control element of the testo 160 online data logger system. With the testo 162 H2 you can store your data measurements over an existing WLAN in the testo Saveris Cloud. Here you can configure your online data loggers, set limit alarms and analyze your measurement data. To operate the online data logger in the testo Saveris Cloud, a valid license must be purchased (data monitoring license).
The installation of the system is easy and can be done via the testo Smart APP.
This text is machine translated.
Scope of delivery
- Online data logger testo 162 H2
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA ON THE mignon battery)
- Quick guide
- Test protocol.































