
Highlights & Details
testo 0572 1754-D 175 H1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humidity -20 up to +55 °C 0 up to 100 RH Mini SD slot
- Measuring range: -20 to +55 °C
- 1 million measured values can be stored
- Switchable measuring unit °C/°F/rF/RH/td/g/m3
Technical specifications
- Channels: 2 x internal
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+55 °C
- Sampling interval
10 s - 12 hrs
- Memory
1 million measured values
DAkkS standards
- Power supply (details)
3x AAA batteries
- Battery life
Approx 3 years at 15 min recording rate
- Sensor
NTC / capacitive humidity sensor
- Dim
(L x W x H) 27 x 53 x 149 mm
- Channels
2
- Resolution
Humidity: 1 % rF
- Features
Mini SD slot
- Casing
IP 54
- Calibration range
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-20 up to +55 °C
- Humidity reading accuracy
±2 %
- Sample rate (max.)
24 h
- Sample rate (min.)
10 s
- Width
53 mm
- Height
149 mm
- Length
27 mm
- Interfaces
Mini USB
- Memory (readings)
1000000
- Power supply
AAA batteries (3x)
- Reading accuracy temperature
0.4 °C
- Type
175 H1
- Depth
27 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1412592 testo 0572 1754-D 175 H1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humi
Information
Information 1412592 testo 0572 1754-D 175 H1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humi
Conformity certificate
Conformity certificate 1412592 testo 0572 1754-D 175 H1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humi
Download
Download 1412592 testo 0572 1754-D 175 H1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Temperature, Humi
Description
This text is machine translated.
Features
- Long-term measuring thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- User manual
- 3x AAA batteries
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























