• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0628 7510 Immersion probe -20 up to 70 °C Sensor type NTC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stub sensor NTC

  • Sensor type NTC
  • -20 up to 70 °C

Technical specifications

Product type

Immersion probe

Sensor type

NTC

Pick-up time (details)

15 s

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

70 °C

Dim

(Ø x H) 3 mm x 20 cm

Probe length

35 mm

Weight

0.02 kg

Cable length

0 m

Temperature reading range

-20 up to 70 °C

Temperature accuracy

±0.2 °C

Compatible with (details)

Data logger Testo 175

Width

90 cm

Height

20 cm

Length

230 cm

(Ø)

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 674047 testo 0628 7510 Immersion probe -20 up to 70 °C Sensor type NTC

Description

The stub sensor is suitable for air temperature measurements as well as for temperature measurements in liquids and pasty media. Because of the NTC sensor element enables the sensor precise temperature measurements with an accuracy up to ± 0.2 °C. The temperature sensor with rounded tip has a short sensor tube with a length of 35 mm. With protection class IP54 is the stub sensor splash-proof.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)