• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1754-D 175 H1 Multi-channel data logger Calibrated to (SCS-accredited certification body) Unit of measurement

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature and humidity data logger Testo 175 H1

  • Measurement range -20 to +55°C.
  • 1 million measured values can be stored
  • Unit of measurement switchable °C/°F/rH/RH/td/g/m3

Technical specifications

  • Channels: 2x internal
Product type

Multi-channel data logger

Unit of measurement

Temperature

Humidity

Temperature resolution

0.1 °C

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

+55 °C

Memory

1 million measured values

SCS-accredited certification body

Sensor

NTC/capacitive humidity sensor

Dim

(L x W x H) 27 x 53 x 149 mm

Casing

IP 54

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-20 up to +55 °C

Humidity reading accuracy

±2 %

Sample rate (max.)

24 h

Sample rate (min.)

10 s

Width

53 mm

Height

149 mm

Length

27 mm

Memory (readings)

1000000

Power supply

AAA batteries (3x)

Reading accuracy temperature

0.4 °C

Type

175 H1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470314 testo 0572 1754-D 175 H1 Multi-channel data logger Calibrated to (SCS-accredited certification body) Unit of measurement

Description

The Testo 175 H1 data logger offers professional long-term monitoring of temperature and humidity in work and storage rooms. In addition, the data logger has a mini USB and an SD card interface. This makes reading the data quick and easy. Further advantages are the larger storage capacity and power supply via standard batteries. Furthermore, Testo 175 H1 impresses through its fast response time through the external humidity sensor.

This text is machine translated.

Features

  • Long-term measuring thanks to larger memory
  • Easy to read thanks to larger display
  • Simple battery replacement
  • Easy to read off with standardised USB cable or SD card
  • Mini USB connection available
  • SD card slot.

Scope of delivery

  • Wall bracket
  • Lock
  • 3 micro batteries (AAA)
  • User manual.

Hints

Comsoft 5 Basic available to downloaded free of charge under 'Downloadable documents'. USB cable. Software and external sensors not included. For ambient temperatures below -10 °C, special batteries (e.g. Energizer).