• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1761-D 176 T1 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement T

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 0572 1761-D 176 T1 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement Temperature -35 up to 70 °C

  • 2 Mio measured values can be stored
  • Switchable measuring unit °C/ °F
  • Measurement range: -35 to 70 °C.

Technical specifications

  • Channels: 1x internal
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.01 °C

Temperature reading range (min.)

-35 °C

Temperature reading range (max.)

70 °C

Memory

2 Mio measured values

SCS-accredited certification body

Sensor

Pt100 Class A

Dim

(L x W x H) 33 x 63 x 103 mm

Casing

IP 68

Temperature reading range

-35 up to 70 °C

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

63 mm

Height

103 mm

Length

33 mm

Memory (readings)

2000000

Power supply

Li battery (TLH-5903)

Reading accuracy temperature

0.2 °C

Type

176 T1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470183 testo 0572 1761-D 176 T1 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement T

Description

The data logger Testo 176 T1 impresses through its exact temperature monitoring even under extreme conditions. In addition, the data logger has a USB and SD card interface, which makes reading data quick and easy. Further advantages are the larger storage capacity and power supply via standard batteries. The robust metal housing protects against mechanical effects such as, for example Impact.

This text is machine translated.

Features

  • Metal housing
  • More rare reading through larger memory
  • Easy to read thanks to larger display
  • Simple battery replacement
  • Easy to read off with standardised USB cable or SD card
  • Mini USB connection available
  • SD card slot.

Scope of delivery

  • Wall bracket
  • Lock
  • Lithium battery (TLH-5903)
  • User manual
  • Factory calibration certificate.

Hints

Comsoft 5 Basic available to downloaded free of charge under 'Downloadable documents'. USB cable and software are not included in the delivery.