
Highlights & Details
testo 0572 1763-ISO 176 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up to 1000 °C Mini SD slot
- 2 million measured values can be stored
- Switchable measuring unit °C/ °F
- Measuring range: -200 to 400 °C
Technical specifications
- Channels: 4x external
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1000 °C
- Sampling interval
1 s - 24 h
- Memory
2 million measured values
ISO standards
- Power supply (details)
3.6 V lithium battery (TLH -5930)
- Battery life
Approx. 8 years at 15 min recording rate
- Sensor
TE (type T, K and J)
- Dim
(L x W x H) 33 x 63 x 103 mm
- Channels
4
- Features
Mini SD slot
- Casing
IP 54
- Calibration range
Temperature
- Temperature reading range
-200 up to 1000 °C
- Temperature accuarcy (details)
± 1% (-200 to -100.1 °C)
±0.3 °C (-100°C to +70°C)
±0.5 % (+70.1 to +1000 °C)
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
- Width
63 mm
- Height
103 mm
- Length
33 mm
- Interfaces
USB
- Memory (readings)
2000000
- Power supply
Li battery (TLH-5903)
- Reading accuracy temperature
0.3 °C
- Type
176 T3
- Depth
33 mm
- Reading range
Temperature:
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1412658 testo 0572 1763-ISO 176 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up
Information
Information 1412658 testo 0572 1763-ISO 176 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up
Information 1412658 testo 0572 1763-ISO 176 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up
Download
Download 1412658 testo 0572 1763-ISO 176 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up
Description
This text is machine translated.
Features
- Metal housing
- Less frequent read thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- Wall bracket · Lock · Lithium battery (TLH-5903) · User manual · Factory calibration certificate.
- This text is machine translated.
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























