• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 1793 Air probe

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technical specifications

Product type

Air probe

Dim

(W x H) 300 mm x 200 mm

Manufacturer's standards (no certificate)

Weight

200 g

Compatible with (details)

Differential thermometer Testo 922

12 21 04

Width

300 mm

Height

200 mm

Type

Robust air probe

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122121 testo 0602 1793 Air probe

Description

Features

  • TE type K
  • Temperature range -60 to +400 ºC
  • Accuracy class 2
  • Response time 25 s
  • Connection cable 1.2 m.
  • Probe length 115 mm
  • Probe diameter 4 mm.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)