• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0614 2272 Needle probe -50 up to 300 °C

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Food probe Pt100, can be calibrated

  • -50 up to 300 °C

Technical specifications

  • Cable length 1.2 m
  • Accuracy class Class A
  • Protection class IP65
Product type

Needle probe

Pick-up time (details)

10 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

300 °C

Dim

(Ø) 4 mm

Probe length

125 mm

Temperature reading range

-50 up to 300 °C

Compatible with (details)

Data logger Testo 176

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 674040 testo 0614 2272 Needle probe -50 up to 300 °C

Description

Features

  • Edestahl
  • This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)