• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0615 3311 Food probe Calibrated to (DAkkS standards) -50 up to +150 °C Sensor type NTC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof DAkkS stainless steel food probe with a TUC plug

  • Sensor type NTC
  • -50 up to +150 °C

Technical specifications

  • Diameter of probe/feeler tube 4 mm
  • Diameter of probes / sensor tube tip 3 mm
  • Length of probe/sensor tube 125 mm
  • Length of sensor tube tip 15 mm
  • Product/casing material: Stainless steel
  • Protection class IP65
Product type

Food probe

Sensor type

NTC

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+150 °C

Dim

(Ø) 4 mm

Probe length

125 mm

DAkkS standards

Weight

128 g

Cable length

1.5 m

Temperature reading range

-50 up to +150 °C

Temperature accuracy

0.2 °C

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220236 testo 0615 3311 Food probe Calibrated to (DAkkS standards) -50 up to +150 °C Sensor type NTC

Description

The waterproof stainless steel food probe enables (with a suitable tester) the measurement of the core temperature of food.

This text is machine translated.

Features

  • Without conformity assessment, not suitable for official measurements/traffic subject to calibration
  • NTC temperature sensor
  • Complies with EN 13485 and HACCP standards, water-protected according to IP 67
  • Heat-resistant probe lead

Scope of delivery

  • Waterproof stainless steel food probe (NTC) with permanently attached 1.5 m cable and TUC connector.

What kind of Thermal Sensors are you looking for?