
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
testo 160 T - online data logger with integrated temperature sensor
- Alert with exceeding of limit value via push notification, e-mail or SMS
- Connection to the testo Smart APP: Simple start-up, push alarms and dashboard
- Automatic measurement documentation in testo Saveris (cloud)
- Data transfer via WLAN
- Discreet design.
- With integrated temperature sensor
Technical specifications
- Standards EN 12830
- Communication cycle 1 min - 24 hrs
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
50 °C
Manufacturer's standards (no certificate)
- Power supply (details)
4 x AAA batteries
- Battery life
1.5 years
- Sensor
NTC, internal
- Dim
(L x W x H) 22 x 64 x 76 mm
- Weight
94 g
- Resolution
0.1 °C
- Features
incl. wall bracket
- Weight, information
approx., without batteries
- Calibration range
Temperature
- Temperature reading range
-30 up to 50 °C
- Temperature accuarcy (details)
± 0.5°C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
64 mm
- Height
76 mm
- Length
22 mm
- Interfaces
USB
Wi-Fi
IP65
- Memory (readings)
32000
- Power supply
AAA battery (4x), included
USB
- Reading accuracy temperature
0.5 °C
- Type
160 T
Documents & Downloads
Datasheet
Datasheet 3429149 testo 0572 2019 160 T Temperature data logger Unit of measurement Temperature -30 up to 50 °C incl. wall bracket
User & Safety Instructions
User & Safety Instructions 3429149 testo 0572 2019 160 T Temperature data logger Unit of measurement Temperature -30 up to 50 °C incl. wall bracket
Information
Information 3429149 testo 0572 2019 160 T Temperature data logger Unit of measurement Temperature -30 up to 50 °C incl. wall bracket
Description
The inconspicuous online data logger testo 160 T is an easy to use climate logger for monitoring the temperature with an integrated temperature sensor. The online data loggers testo 160 are part of the testo 160 online data logger system, comprising the hardware components (testo 160, testo 162, testo 164) as well as the testo Saveris Cloud and testo Smart APP. The testo Saveris Cloud is thereby the central data platform. Measured values can be viewed and analyzed there.
The testo data monitoring license is required to use the system.
The online data loggers testo 160 are part of the testo 160 online data logger system. It records measured values (temperature and humidity, lux and UV) and transmits these directly to the testo Saveris Cloud through a WLAN connection.
If a threshold is exceeded, the testo Smart APP sends a push notification to notify you of any violations of the threshold. Alternatively, you can send an email or SMS notification.
Use your smartphone, tablet or PC to access all readings and analysis functions from wherever you are.
Perfectly connected: With the online data logger testo 160 T and the testo Saveris Cloud
The testo Saveris Cloud is the central control element of the testo 160 online data logger system. With the testo 160 T you can save your measurement data in the testo Saveris Cloud via an available WLAN. Here you can configure your online data loggers, set limit alarms and analyze your measurement data. To operate the online data logger in the testo Saveris Cloud, a valid license must be purchased (data monitoring license).
The installation of the system is easy and can be done via the testo Smart APP.
This text is machine translated.
The testo data monitoring license is required to use the system.
The online data loggers testo 160 are part of the testo 160 online data logger system. It records measured values (temperature and humidity, lux and UV) and transmits these directly to the testo Saveris Cloud through a WLAN connection.
If a threshold is exceeded, the testo Smart APP sends a push notification to notify you of any violations of the threshold. Alternatively, you can send an email or SMS notification.
Use your smartphone, tablet or PC to access all readings and analysis functions from wherever you are.
Perfectly connected: With the online data logger testo 160 T and the testo Saveris Cloud
The testo Saveris Cloud is the central control element of the testo 160 online data logger system. With the testo 160 T you can save your measurement data in the testo Saveris Cloud via an available WLAN. Here you can configure your online data loggers, set limit alarms and analyze your measurement data. To operate the online data logger in the testo Saveris Cloud, a valid license must be purchased (data monitoring license).
The installation of the system is easy and can be done via the testo Smart APP.
This text is machine translated.
Scope of delivery
- Online data logger testo 160 T
- Batteries (4 x AAA)
- USB interface cables
- Wall bracket
- 2 x QR code stickers
- Test protocol






























