• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0590 0012 Safety test lead et 4 mm plug Test probe, Banana jack 4 mm 1.25 m Black, Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Safety test leads with 4 mm test probes (straight plug)

  • CAT II 1000 V

Technical specifications

Product type

Safety test lead et

Type A

4 mm plug

Type B

Test probe

Banana jack 4 mm

Cable length

1.25 m

Factory colour

Black

Red

Plug features

Straight

Material

Rubber

Reading category

CAT II 1000 V

Height

1250 mm

Type

0590 0012

(Ø)

16 mm

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436977 testo 0590 0012 Safety test lead et 4 mm plug Test probe, Banana jack 4 mm 1.25 m Black, Red 1 pc(s)

Description

These high-quality standard measuring lines with straight plug and a 18 mm long tip you can to the Testo clamp-on ammeters, Testo digital multimeter or multimeter other brands can be connected. The rubberised grips the standard measuring lines offer a secure hold and thus provide a comfortable measurement of electrical parameters.

This text is machine translated.

Scope of delivery

  • Set Standard measuring lines (straight plug)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)