• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 0393 Surface probe Calibrated to (ISO standards) -60 up to 300 °C Sensor type K

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface probe TE type K

  • Sensor type K
  • -60 up to 300 °C
  • Heating element connector

Technical specifications

  • Accuracy class 2
Product type

Surface probe

Sensor type

K

Pick-up time (details)

3 s

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

300 °C

Dim

(Ø x L) 12 mm x 150 mm

Probe length

115 mm

ISO standards

Connector

Heating element connector

Cable length

1.2 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-60 up to 300 °C

Length

150 mm

(Ø)

12 mm

Temperature

-60 to +300 ºC, momentary +500 ºC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240467 testo 0602 0393 Surface probe Calibrated to (ISO standards) -60 up to 300 °C Sensor type K

Information

Information 1240467 testo 0602 0393 Surface probe Calibrated to (ISO standards) -60 up to 300 °C Sensor type K

Information 1240467 testo 0602 0393 Surface probe Calibrated to (ISO standards) -60 up to 300 °C Sensor type K

Information 1240467 testo 0602 0393 Surface probe Calibrated to (ISO standards) -60 up to 300 °C Sensor type K

Information 1240467 testo 0602 0393 Surface probe Calibrated to (ISO standards) -60 up to 300 °C Sensor type K

Description

Fast-reacting surface probe with sprung thermocouple strip, also for uneven surfaces, measurement range up to +500 ° C.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?