• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 0693 Surface probe Calibrated to (DAkkS standards) -60 up to 1000 °C Sensor type K

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface sensor

  • Sensor type K
  • -60 up to 1000 °C

Technical specifications

  • Measuring range: -60 … +1000°C
  • Accuracy: Class 1
  • Sensor tube Ø 2.5 mm
  • Sensor tube length 150 mm.
Product type

Surface probe

Sensor type

K

Pick-up time (details)

20 s

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

1000 °C

Dim

(Ø x H) 2.5 mm x 40 mm

Probe length

150 mm

DAkkS standards

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Temperature reading range

-60 up to 1000 °C

Width

50 mm

Height

40 mm

Length

165 mm

(Ø)

2.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243273 testo 0602 0693 Surface probe Calibrated to (DAkkS standards) -60 up to 1000 °C Sensor type K

Information

Information 1243273 testo 0602 0693 Surface probe Calibrated to (DAkkS standards) -60 up to 1000 °C Sensor type K

Information 1243273 testo 0602 0693 Surface probe Calibrated to (DAkkS standards) -60 up to 1000 °C Sensor type K

Information 1243273 testo 0602 0693 Surface probe Calibrated to (DAkkS standards) -60 up to 1000 °C Sensor type K

Description

Precise, waterproof surface probe with a small measuring head, angled for plans surfaces, TE type K, fixed cable stretched.

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?