• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 2292 Needle probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE type K food probe

  • Sensor type K
  • -60 up to 400 °C
  • Mini DIN connector

Technical specifications

  • Measurement range: -60 … +400 °C.
  • Accuracy class 2
  • Sensor tube Ø 4 mm
  • Sensor tube length 125 mm.
Product type

Needle probe

Sensor type

K

Pick-up time (details)

7 s

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

400 °C

Dim

(Ø x H) 4 mm x 25 mm

Probe length

125 mm

ISO standards

Connector

Mini DIN connector

Temperature reading range

-60 up to 400 °C

Width

45 mm

Height

25 mm

Length

111 mm

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346851 testo 0602 2292 Needle probe Calibrated to (ISO standards) -60 up to 400 °C Sensor type K

Description

Waterproof stainless steel food probe (IP65), TE type K, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?