
Highlights & Details
Temperature Piping sensor
- Sensor type K
- -60 up to 130 °C
- Heating element connector
Technical specifications
- Accuracy class 2
- Product type
Probe (contact)
- Sensor type
K
- Temperature reading range (min.)
-60 °C
- Temperature reading range (max.)
130 °C
- Dim
(L x W x H) 103 x 140 x 35 mm
ISO standards
- Connector
Heating element connector
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-60 up to 130 °C
- Width
140 mm
- Height
35 mm
- Length
103 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240443 testo 0602 4592 Probe (contact) Calibrated to (ISO standards) -60 up to 130 °C Sensor type K
Information
Information 1240443 testo 0602 4592 Probe (contact) Calibrated to (ISO standards) -60 up to 130 °C Sensor type K
Information 1240443 testo 0602 4592 Probe (contact) Calibrated to (ISO standards) -60 up to 130 °C Sensor type K
Information 1240443 testo 0602 4592 Probe (contact) Calibrated to (ISO standards) -60 up to 130 °C Sensor type K
Information 1240443 testo 0602 4592 Probe (contact) Calibrated to (ISO standards) -60 up to 130 °C Sensor type K
Description
This text is machine translated.
Features
- Protection class IP65




