• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0613 1912 Surface probe -50 up to 150 °C Sensor type NTC

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Waterproof Surface sensor NTC

  • Sensor type NTC
  • -50 up to 150 °C
  • Mini DIN connector

Technical specifications

  • Accuracy:
  • ± 0.5 % v. MW. (+100 … +150 °C)
  • ±0.2 °C (-25 to +74.9°C)
  • ± 0.4 °C (remaining. measuring range)
  • Sensor tube length 115 mm.
  • Diameter of Ø 5 mm
  • Cable length: 1.2 m
Product type

Surface probe

Sensor type

NTC

Pick-up time (details)

35 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Dim

(Ø x H) 5 mm x 35 mm

Probe length

115 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Weight

146 g

Cable length

1.2 m

Temperature reading range

-50 up to 150 °C

Temperature accuracy

0.2 °C

Width

40 mm

Height

35 mm

Length

350 mm

(Ø)

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102169 testo 0613 1912 Surface probe -50 up to 150 °C Sensor type NTC

Description

Waterproof NTC surface sensor for plans surfaces, fixed cable stretched 1.2 m.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)