• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0613 5507 0613 5507 N/A Pliers temperature sensor set (wired, NTC) - for measurements on pipes (Ø 6-35 mm) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Pliers temperature sensor set (wired, NTC) - for measurements on pipes (Ø 6-35 mm)

  • Precise NTC temperature sensor
  • Collet chuck for quick attachment
  • Robust, break-proof cable thanks to integrated kink protection
  • In the set: 2 x wired probe for temperature

Technical specifications

Product type

Temperature sensor;

Compatible with

testo

Weight

1000 g

Width

100 mm

Height

50 mm

Length

120 cm

Type

0613 5507

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355685 testo 0613 5507 0613 5507 N/A Pliers temperature sensor set (wired, NTC) - for measurements on pipes (Ø 6-35 mm) 1 pc(s)

Description

ideal for calculating overheating/undercooling in refrigeration and air conditioning systems as well as heat pumps: With the clamp sensor set you can measure surface temperatures on pipes with a diameter of 6 to 35 mm quickly and precisely. The permanently attached cable of the sensor has an integrated kink protection – so it is particularly robust and break-proof.

This text is machine translated.

Features

  • -

Scope of delivery

  • 2 x clamp sensors (NTC) for temperature measurements on pipes (Ø 6-35 mm) with fixed 1.5 m cable

Hints

-

System requirements

  • -

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)