• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0615 5505 0615 5505 Probe 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp-on ammeter sensor with NTC temperature sensor for measurements on pipes (Ø 6-35 mm)

  • Temperature sensor with precise NTC temperature sensor
  • Measuring range from -40 to +125 °C
  • Chuck for fast attachment of the surface sensor on pipes

Technical specifications

  • Cable length: 1.5 m; temperature-NTC;Measuring range: -40 to +125 °C, Accuracy ±1 °C (-20 to +85°C); response time: t₉₉: 60 s
Product type

Probe

Compatible with

testo

Type

0615 5505

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661224 testo 0615 5505 0615 5505 Probe 1 pc(s)

Description

With the probe sensor (NTC) Measure (with the appropriate measuring device) quickly and precisely the surface temperature at pipes.

This text is machine translated.

Scope of delivery

  • Clamp sensor (NTC) for temperature measurements on pipes (Ø 6-35 mm) with fixed cable (cable length 1.4 m)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)