• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0635 2345 0635 2345 Probe 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

422 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Is made of stainless steel
  • Operating temperature 0 °C - +600 °C
Product type

Probe

Compatible with

testo

Weight

223 g

Compatible with

testo 635

Width

110 mm

Height

10 mm

Length

1040 mm

Type

0635 2345

(Ø)

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101910 testo 0635 2345 0635 2345 Probe 1 pc(s)

Description

For the measurement of the flow velocity in connection with pressure sensors.

This text is machine translated.

Features

  • Tube length 1000 mm, stainless steel

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)