
Highlights & Details
Testo 410-1 material humidity measuring device
- With measurement of Temperature
- 40 mm impeller
- Wind-chill-computation (wind-chill factor)
Technical specifications
- Display: LCD
- Measuring rate: 0.5 s
- Wind speed resolution
0.1 m/s
- Product type
Anemometer
- Temperature reading range
-10 up to 50 °C
- Wind speed
4 -20 V m/s
- Accuracy
± (0.2 m/s +2 %)/± 0.5 °C
ISO standards
- Dim
(L x W x H) 133 x 46 x 25 mm
- Features
Thermometer
- Accuracy
2 %
- Weight
110 g
- Calibration service
4 suitable calibration values in the measuring range of the respective device by comparison measurement in wind tunnel with free jet
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-10 °C
- Air speed reading range (max.)
20 m/s
- Air speed reading range (min.)
0.4 m/s
- Width
46 mm
- Height
25 mm
- Length
133 mm
- Power supply (details)
2 batteries (AAA)
IP10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240786 testo 410-1 Anemometer Calibrated to (ISO standards) 0.4 up to 20 m/s Thermometer
Information
Information 1240786 testo 410-1 Anemometer Calibrated to (ISO standards) 0.4 up to 20 m/s Thermometer
Conformity certificate
Conformity certificate 1240786 testo 410-1 Anemometer Calibrated to (ISO standards) 0.4 up to 20 m/s Thermometer
Description
Features
- Display lighting
- Hold function and max/min values
- Average value measurement
- Measured variables: m/s, km/h, fpm, mph, KTS, Beaufort, °C, °F, wind chill.
Scope of delivery
- Protective cap
- Leather-belt pouch
- 2 batteries
- Supporting loop
- Calibration protocol
- Instructions for use.
Hints
What kind of Anemometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









