• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments CD4051BM96 Interface IC - analogue switches Tube

Packaging type
Tube
Product type
Interface IC - analogue switches
Mounting type
PCB mount
Type
CD4051BM96
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.67 / piece)
€ 3.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

CD4051BM96

Product type

Interface IC - analogue switches

Manufacturer

Texas Instruments

Operating temperature (min.)

-55 °C

Operating temperature (max.)

125 °C

Series

C4000

Mounting type

PCB mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994130 Texas Instruments CD4051BM96 Interface IC - analogue switches Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.