• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HC4051D,653 Interface IC - multiplexer, demultiplexer SO 16

Image similar
Product type
Interface IC - multiplexer, demultiplexer
Enclosure
SO 16
Mounting type
Surface-mount
Type
74HC4051D,653
Manufacturer
Nexperia
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

28400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.35 / piece)
€ 35.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HC4051D,653

Product type

Interface IC - multiplexer, demultiplexer

Enclosure

SO 16

Manufacturer

Nexperia

Manuf. code

NEX

Functions

Mux/demux

Circuit

1 x 8:1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Voltage supply

Single supply

Dual supply

Resistance (ON)

140 Ω

Supply current

16 µA

Supply voltage (single) (min.)

+2 V

Supply voltage (single) (max.)

+10 V

Supply voltage (double) (min.)

-5 V

Supply voltage (double) (max.)

+5 V

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1113931 Nexperia 74HC4051D,653 Interface IC - multiplexer, demultiplexer SO 16

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.45€ 38.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.