• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments INA125PA Linear IC - Op-amp, buffer amplifer Tube

Packaging type
Tube
Product type
Linear IC - Op-amp, buffer amplifer
Mounting type
Through-hole mounting
Type
INA125PA
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

INA125PA

Product type

Linear IC - Op-amp, buffer amplifer

Manufacturer

Texas Instruments

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Series

INA_

Mounting type

Through-hole mounting

Content

1 pc(s)

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.