• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments LM35CZ/NOPB Linear IC - Temperature sensor, converter Bulk

Packaging type
Bulk
Product type
Linear IC - Temperature sensor, converter
Mounting type
Through-hole mounting
Type
LM35CZ/NOPB
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Bulk

Type

LM35CZ/NOPB

Product type

Linear IC - Temperature sensor, converter

Manufacturer

Texas Instruments

Series

LM35

Operating temperature (min.)

-40 °C

Operating temperature (max.)

110 °C

Mounting type

Through-hole mounting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994067 Texas Instruments LM35CZ/NOPB Linear IC - Temperature sensor, converter Bulk

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.