• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP9808-E/MS Linear IC - Temperature sensor, converter Digital, centralised I²C, SMBus MSOP 8

Image similar
Product type
Linear IC - Temperature sensor, converter
Enclosure
MSOP 8
Sensor type
Digital, centralised
Mounting type
Surface-mount
Type
MCP9808-E/MS
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

217 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP9808-E/MS

Product type

Linear IC - Temperature sensor, converter

Enclosure

MSOP 8

Manufacturer

Microchip Technology

Manuf. code

MCP

Sensor type

Digital, centralised

Local temperature reading range (min.)

-40 °C

Local temperature reading range (max.)

+125 °C

Output type

I²C

SMBus

Digital resolution

10 Bit

Functions

Output switch

Programmable limits

Programmable resolution

Switch-off mode

Accuracy (min.)

-1 °C

+1 °C

Accuracy (max.)

-0.5 °C

+0.5 °C

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Supply voltage (min.)

2.7 V

Supply voltage (max.)

5.5 V

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1085528 Microchip Technology MCP9808-E/MS Linear IC - Temperature sensor, converter Digital, centralised I²C, SMBus MSOP 8

User & Safety Instructions

User & Safety Instructions 1085528 Microchip Technology MCP9808-E/MS Linear IC - Temperature sensor, converter Digital, centralised I²C, SMBus MSOP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.94€ 4.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.