• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments Logic IC - Transducer SN74LVC2T45DCUR Converter, Bidirectional, Three-state US 8

Image similar
Product type
Logic IC - Transducer
Enclosure
US 8
Functions
Converter
Bidirectional
Three-state
Output type
Voltage
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1723 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SN74LVC2T45DCUR

Product type

Logic IC - Transducer

Enclosure

US 8

Manufacturer

Texas Instruments

Manuf. code

TID

Functions

Converter

Bidirectional

Three-state

Input type

Voltage

Output type

Voltage

Channels

2

Outputs per channel

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

I/O differential

No/no

Data transfer rate

420 Mbps

Propagation delay (max.)

3.5 ns

Series

74LVC

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.65 V

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1073766 Texas Instruments Logic IC - Transducer SN74LVC2T45DCUR Converter, Bidirectional, Three-state US 8

User & Safety Instructions

User & Safety Instructions 1073766 Texas Instruments Logic IC - Transducer SN74LVC2T45DCUR Converter, Bidirectional, Three-state US 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.66€ 3.36*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.