• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments SN6501DBVT PMIC - power management - special purpose 300 µA SOT 23 5

Image similar
Product type
PMIC - power management - special purpose
Enclosure
SOT 23 5
Mounting type
Surface-mount
Type
SN6501DBVT
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

239 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SN6501DBVT

Product type

PMIC - power management - special purpose

Enclosure

SOT 23 5

Manufacturer

Texas Instruments

Manuf. code

TID

Range of uses

Transformer drivers

Input voltage (min.)

3 V

Input voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Supply current

300 µA

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1262433 Texas Instruments SN6501DBVT PMIC - power management - special purpose 300 µA SOT 23 5

User & Safety Instructions

User & Safety Instructions 1262433 Texas Instruments SN6501DBVT PMIC - power management - special purpose 300 µA SOT 23 5

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.94€ 4.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.