• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments SN74HC138DR Logic IC - Multiplexer, demux Tape on Full reel

Packaging type
Tape on Full reel
Product type
Logic IC - Multiplexer, demux
Mounting type
PCB mount
Type
SN74HC138DR
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 80
Multiple: 80
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.49 / piece)
€ 39.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

SN74HC138DR

Product type

Logic IC - Multiplexer, demux

Manufacturer

Texas Instruments

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Series

SN74HC138

Mounting type

PCB mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994126 Texas Instruments SN74HC138DR Logic IC - Multiplexer, demux Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)