• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HC138D,653 Logic IC - Demultiplexer, decoder Single supply Decoder/demultiplexer SO 16

Image similar
Product type
Logic IC - Demultiplexer, decoder
Enclosure
SO 16
Mounting type
Surface-mount
Type
74HC138D,653
Manufacturer
Nexperia
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.28 / piece)
€ 28.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HC138D,653

Product type

Logic IC - Demultiplexer, decoder

Enclosure

SO 16

Manufacturer

Nexperia

Manuf. code

NEX

Logic type

Decoder/demultiplexer

Circuit

1 x 3:8

Independent circuits

1

Voltage supply

Single supply

Supply voltage (min.)

2 V

Supply voltage (max.)

6 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Series

74HC

Output current (low)

5.2 mA

Output current (high)

5.2 mA

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1116189 Nexperia 74HC138D,653 Logic IC - Demultiplexer, decoder Single supply Decoder/demultiplexer SO 16

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.45€ 31.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)