• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TPS51200DRCR PMIC - voltage regulator - special purpose VSON 10 (3x3)

Image similar
Product type
PMIC - voltage regulator - special purpose
Enclosure
VSON 10 (3x3)
Mounting type
Surface-mount
Type
TPS51200DRCR
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2970 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TPS51200DRCR

Product type

PMIC - voltage regulator - special purpose

Enclosure

VSON 10 (3x3)

Manufacturer

Texas Instruments

Manuf. code

TID

Range of uses

Converters

DDR

Channels

1

Input voltage (min.)

2.38 V

Input voltage (max.)

3.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1014815 Texas Instruments TPS51200DRCR PMIC - voltage regulator - special purpose VSON 10 (3x3)

User & Safety Instructions

User & Safety Instructions 1014815 Texas Instruments TPS51200DRCR PMIC - voltage regulator - special purpose VSON 10 (3x3)

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.84€ 3.54*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.