• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TVS diode TPD2E001DRLR SOT 5 11 V

Image similar
Product type
TVS diode
Enclosure
SOT 5
Reverse voltage U(R)
5.5 V
Mounting type
Surface-mount
Type
TPD2E001DRLR
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3927 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TPD2E001DRLR

Product type

TVS diode

Enclosure

SOT 5

Manufacturer

Texas Instruments

Manuf. code

TID

Reverse voltage U(R)

5.5 V

Breakdown voltage U(BR)

11 V

Channels

2

Polarity

Bidirectional

Power line protection

Yes

Diode capacitance C(D)

1.5 pF

Mounting type

Surface-mount

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 564789 Texas Instruments TVS diode TPD2E001DRLR SOT 5 11 V

User & Safety Instructions

User & Safety Instructions 564789 Texas Instruments TVS diode TPD2E001DRLR SOT 5 11 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.63€ 3.33*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)