• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 20.1067.17 Analogue weather station Forecasts for 12 to 24 hours

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 87.99
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA Glass Panel Analogue Indoor Weather Station

  • Beautiful design
  • High quality finish

Technical specifications

Product type

Analogue weather station

Hub dimensions

120 x 385 x 55 mm

Display

Analogue

Case colour

Grey (matt)

Glass matt

Functions

Air pressure

Inside temperature

Inside RH

Weight (station)

685 g

Indoor humidity

0 - 100 %

Reading range - indoor temperature

-20 - +50 °C

Reading range - air pressure

960 - 1060 hPa

Forecasts for

12 to 24 hours

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393265 TFA Dostmann 20.1067.17 Analogue weather station Forecasts for 12 to 24 hours

Description

Book on a gray bar is a frosted glass plate in the large displays are embedded. Since the background by the frosted glass refined durchschimmert, adapts to this weather station any environment optimally.

This text is machine translated.

Features

  • Temperature:
  • Air pressure
  • Humidity.

Scope of delivery

  • Weather station