• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 20.3018 Analogue weather station

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA 20.3018 weather station

  • Slate cut and painted

Technical specifications

Product type

Analogue weather station

Hub dimensions

140 x 370 x 40 mm

Display

Analogue

Case colour

Slate grey

Black

Functions

Air pressure

Outside temperature

Outside RH

Weight (station)

1.008 kg

Indoor humidity

0 - 100 %

Reading range - air pressure

960 - 1060 hPa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485826 TFA Dostmann 20.3018 Analogue weather station

User & Safety Instructions 485826 TFA Dostmann 20.3018 Analogue weather station

Description

wall mounting, 140 x 40 x 370 mm, Ø 81/81/81 mm, 1008 g, EK

Features

  • Barometers
  • Hygrometer
  • Thermometer.