• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 201.051 20.1051 Analogue weather station

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue weather station indoors/outdoors

  • Solid oak
  • Barometers
  • Hygrometer
  • Thermometer

Technical specifications

Product type

Analogue weather station

Hub dimensions

92 x 170 x 38 mm

Display

Analogue

Case colour

Oak

Functions

Inside temperature

Inside RH

Air pressure

Weight (station)

182 g

Indoor humidity

0 - 100 %

Reading range - indoor temperature

0–40 °C

Reading range - air pressure

960 - 1060 hPa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485831 TFA Dostmann 201.051 20.1051 Analogue weather station

Description

With this weather station can be used both air pressure as well as temperature and humidity measuring.

This text is machine translated.

Features

  • Barometers
  • Hygrometer
  • Thermometer.

More interesting products

(*All information is plus legal VAT)