• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Komfort Digital Weather Station (35.1102.01)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Weather station comfort

  • Comfort level of the room climate

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

80 x 135 x 20 mm

Display

Digital

Case colour

Black

Alarm times

1

Functions

Quartz clock

Max/min readings

Easy-to-read display

Temperature, RH and air pressure charts

Inside temperature

Inside RH

Indoor humidity

20, 99 %

Reading range - indoor temperature

0, + 50 °C

Station power supply

AAA battery (2x), please order separately

Clock face colour

Green-grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672192 TFA Dostmann Komfort Digital Weather Station (35.1102.01)

Conformity certificate

Conformity certificate 672192 TFA Dostmann Komfort Digital Weather Station (35.1102.01)

Description

If you maintain a better living climate, you will live healthier, feel better and also save heating costs. Along with inside temperature and air humidity, this economical station has also something more to offer.

Features

  • Max./min.-function
  • Graphical display of the temperature gradient of the last 12 h.
  • Weather symbol
  • Reversible °C/°F
  • Clock with calendar
  • Alarm with snooze
  • Backlight
  • Table setup or wall mounting.

More interesting products

(*All information is plus legal VAT)