• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Weather Jack 35.1166.54 Wireless digital weather station Forecasts for 12 to 24 hours

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Radio weather station WEATHER JACK 35.1166.54

  • Weather forecast with symbols and the "Weather Jack"
  • Outdoor temperature via wireless outdoor transmitter (433 MHz)
  • Can be extended to up to 3 transmitters
  • Indoor temperature
  • Highest and lowest values
  • Radio clock with date

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

(L) 82 x (W) 27 (47) x (H) 140 (146) mm

Display

Digital

Case colour

Silver

Sensor dims

(L) 48 (54) x (W) 26 (44) x (H) 129 (135) mm

Max. number of sensors

3 pc(s)

Functions

Outside temperature

Date

Radio clock (DCF77 )

Selectable time zone

Max. 3 sensors

Max/min readings

Weather forecast

Pressure tendency display

Weight (transmitter)

62 g

Weight (station)

127 g

Reading range - outdoor temperature

-40 ...+60 °C

Reading range - indoor temperature

0 ...+50 °C

100 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

Signal type

433 MHz wireless

Forecasts for

12 to 24 hours

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734938 TFA Dostmann Weather Jack 35.1166.54 Wireless digital weather station Forecasts for 12 to 24 hours

Description

WAS has the weather jack on today: T-shirt or warm jacket?

Whether you're working in the garden or staying at home today, the Weather Jack makes it easy for you. Instead of just numbers, it shows you a clear picture immediately: 28 different clothing variants clearly show you which weather you can adjust to today and which clothes are appropriate for this.

You can now make weather-related decisions faster and plan activities better: Can the event take place outside? Does the outdoor excursion with the clique fold? WAS attract the children today? The Weather Jack knows the answer. Puts are no longer necessary.

You also have other important data ready on the large display. You know immediately
• Date and time to second
• How the air pressure develops
• Which temperatures are present both inside and outside

The wireless outdoor transmitter has a range of 100 meters. It is installed outdoors and measures the temperature. An integrated sensor measures the room temperature at the place where the station is set up. Want to keep an eye on the temperature of more rooms? Two further separately available temperature transmitters can be connected. This way you can quickly decide whether the children's room needs to be ventilated or the office to be heated.

Additional features for all those who like to observe the temperature development over a longer period of time: The temperature station stores the highest and lowest values with time and date.

The weather station WEATHER JACK can be set up comfortably or mounted on the wall.

This text is machine translated.

Features

  • Weather forecast using symbols and the "Weather Jack" (28 clothing variations)
  • Outdoor temperature via wireless outdoor sensor (433 MHz), range up to 100 m (free field)
  • Indoor temperature
  • Highest and lowest values with time and date of saving, automatic resetting can be set
  • Air pressure tendency
  • Radio-controlled clock with full date
  • For setting up or hang on the wall
  • Optional: Expandable to up to 3 temperature transmitters (sold separately), also for temperature control of remote rooms, such as children's room, wine cellar

Scope of delivery

  • Radio Weather Station
  • Temperature transmitter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)