
Highlights & Details
Penetration thermometer 30.1040.K with ISO calibration certificate
- Versatile use
- Waterproof, fast and accurate
- Complies with HACCP + EN13485
- ISO calibration certificate
Technical specifications
- Watertight: (IP67)
- With ISO calibration certificate (test points 0°C/80°C)
- Product type
Kitchen thermometer
- Factory colour
White
- Accuracy
Accuracy ±0.5°C at -10, 100°C, ±2°C at 200, 250°C, otherwise ±1 °C
- Station power supply
LR44 button cell, included
- Weight
32
- Hub dimensions
24 x 19 x 218 mm
- Display
Digital
- Functions
Celsius/Fahrenheit display
- Features
HACCP/EN13485 auto switch-off
Auto switch-off
Core temperature monitoring
- Content
1 pc(s)
- Material
Plastic
- Temperature
-40 , +250
ISO standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2226546 TFA Dostmann 30.1040.K Kitchen thermometer Calibrated to (ISO standards) HACCP/EN13485 auto switch-off, Auto switch-off,
Description
The temperature of any kind of food can be measured quickly, accurately and easily with the handy thermometer. Simply grooving and within a very short time, the device provides exact measurement results.
The waterproof thermometer complies with HACCP and EN 13485 and is ideally suited for professional use in industry, trade, trade and laboratory.
This text is machine translated.
Features
- Insertion probe 105 mm
- On-off switch.
- Hold, max.-min.-function with dynamic update
- T90 Measurement time approx. 8 sec.
- Automatic shutdown with permanent measuring function
- Can be calibrated
- Watertight: (IP67)
- Accuracy ±0.5°C at -10…100°C, ±2°C at 200…250°C, otherwise ±1°C.
- According to EN13485
- Plastic sleeve and clip
- Versatile uses, e.g. roast, baby food, wine
- Waterproof, fast and accurate
- According to HACCP + EN13485, also for professional use
- ISO calibration certificate (test points 0°C/80°C)
Frequently Bought Together
(*All information is plus legal VAT)€ 41.87*
What kind of Household Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























