• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3139 433 MHz wireless

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

Weather station Meteo Max Order No. 393569

Studio weather station order no. 393286

Cat No 30.3033

Cat No 35.1057

Cat No 35.1058

Cat No 35,1066

Cat No 35.1071

Product type

Temperature sensor

Signal type

433 MHz wireless

Dim

(W x H x D) 61 x 96 x 30 mm

Weight

63 g

Temperature

-30 - +60 °C

30 m

Sensor power supply

AAA battery (2x), included

Depth

30 mm

Height

96 mm

Width

61 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1318426 TFA Dostmann 30.3139 433 MHz wireless

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.47€ 34.47*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)