• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3211.02 433 MHz wireless

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 25.99
-12 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

Wireless weather station CASA Order No. 1396683

Wireless weather station CASA Order No. 1396684

Product type

Thermo-hygro sensor

Signal type

433 MHz wireless

Dim

(L x W x H) 150 cm x 65 mm x 35 mm

Sensor dims

100 x 65 x 35 mm

Weight

78 g

RH

20 - 99 %

Temperature

-40 - +70 °C

50 m

Sensor power supply

AA battery (2x), please order separately

Depth

100 mm

Height

35 mm

Length

150 cm

Width

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1378347 TFA Dostmann 30.3211.02 433 MHz wireless

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.96€ 106.96*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)